
TPMD226M035R0070 | |
|---|---|
DigiKey Part Number | 478-9015-2-ND - Tape & Reel (TR) 478-9015-1-ND - Cut Tape (CT) 478-9015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD226M035R0070 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 10 | €4.06800 | €40.68 |
| 50 | €3.48280 | €174.14 |
| 100 | €3.30180 | €330.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.07558 | €2,037.79 |
| 1.000 | €3.95835 | €3,958.35 |
| 1.500 | €3.89961 | €5,849.41 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.63600 |

