Similar

TPCR476K003R1500 | |
|---|---|
DigiKey Part Number | 478-4964-2-ND - Tape & Reel (TR) 478-4964-1-ND - Cut Tape (CT) 478-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR476K003R1500 |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR476K003R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.46500 | €24.65 |
| 50 | €2.06420 | €103.21 |
| 100 | €1.94060 | €194.06 |
| 500 | €1.73122 | €865.61 |
| 1.000 | €1.68525 | €1,685.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.59789 | €3,994.72 |
| 5.000 | €1.55658 | €7,782.90 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.16400 |


