TPCK225M006Q8000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.72768
Datasheet
2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCK225M006Q8000

DigiKey Part Number
TPCK225M006Q8000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCK225M006Q8000
Description
CAP TANT 2.2UF 20% 6.3V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
K
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPCK225M006P8000KYOCERA AVX0TPCK225M006P8000-ND€1.72768Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.72768€1,727.68
Manufacturers Standard Package
Unit Price without VAT:€1.72768
Unit Price with VAT:€2.07322