
TLJF227M010R0300 | |
|---|---|
DigiKey Part Number | 478-TLJF227M010R0300TR-ND - Tape & Reel (TR) 478-TLJF227M010R0300CT-ND - Cut Tape (CT) 478-TLJF227M010R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJF227M010R0300 |
Description | CAP TANT 220UF 20% 10V 2312 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJF227M010R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.89500 | €18.95 |
| 50 | €1.56840 | €78.42 |
| 100 | €1.46730 | €146.73 |
| 500 | €1.29628 | €648.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.24334 | €1,243.34 |
| 2.000 | €1.19976 | €2,399.52 |
| 3.000 | €1.17790 | €3,533.70 |
| 5.000 | €1.15369 | €5,768.45 |
| 7.000 | €1.13953 | €7,976.71 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |

