
THJB475K016RJN | |
|---|---|
DigiKey Part Number | 478-THJB475K016RJNTR-ND - Tape & Reel (TR) 478-THJB475K016RJNCT-ND - Cut Tape (CT) 478-THJB475K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB475K016RJN |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.54400 | €5.44 |
| 50 | €0.45200 | €22.60 |
| 100 | €0.38920 | €38.92 |
| 500 | €0.30130 | €150.65 |
| 1.000 | €0.25945 | €259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27855 | €557.10 |
| 4.000 | €0.26561 | €1,062.44 |
| 6.000 | €0.25912 | €1,554.72 |
| 10.000 | €0.25193 | €2,519.30 |
| 14.000 | €0.24773 | €3,468.22 |
| 20.000 | €0.24369 | €4,873.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

