Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP1A226M8R-02

DigiKey Part Number
478-TCTP1A226M8R-02-ND
Manufacturer
Manufacturer Product Number
TCTP1A226M8R-02
Description
CAP TANT 22UF 20% 10V 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.19394€581.82
Unit Price without VAT:€0.19394
Unit Price with VAT:€0.23273
Additional Resources
AttributeDescription
Other Names478-TCTP1A226M8R-02
Manufacturer Standard Package1