
TCTP0G476M8R | |
|---|---|
DigiKey Part Number | 478-TCTP0G476M8RTR-ND - Tape & Reel (TR) 478-TCTP0G476M8RCT-ND - Cut Tape (CT) 478-TCTP0G476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP0G476M8R |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTP0G476M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43100 | €4.31 |
| 50 | €0.33120 | €16.56 |
| 100 | €0.30030 | €30.03 |
| 500 | €0.24824 | €124.12 |
| 1.000 | €0.23216 | €232.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21228 | €636.84 |
| 6.000 | €0.20255 | €1,215.30 |
| 9.000 | €0.19768 | €1,779.12 |
| 15.000 | €0.19228 | €2,884.20 |
| 21.000 | €0.18912 | €3,971.52 |
| 30.000 | €0.18608 | €5,582.40 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

