TCSOM0J226M8R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: €0.71000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOM0J226M8R

DigiKey Part Number
478-TCSOM0J226M8RTR-ND - Tape & Reel (TR)
478-TCSOM0J226M8RCT-ND - Cut Tape (CT)
478-TCSOM0J226M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOM0J226M8R
Description
CAP TANT POLY 22UF 6.3V 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
22 µF
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T58MM226M6R3C0300Vishay Polytech0718-2113-1-ND€0.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.58900€5.89
50€0.45960€22.98
100€0.41970€41.97
500€0.35236€176.18
1.000€0.33154€331.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.30581€917.43
9.000€0.28691€2,582.19
15.000€0.27992€4,198.80
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400