
TCJY337M006R0015E | |
|---|---|
DigiKey Part Number | 478-TCJY337M006R0015ETR-ND - Tape & Reel (TR) 478-TCJY337M006R0015ECT-ND - Cut Tape (CT) 478-TCJY337M006R0015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0015E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.14200 | €11.42 |
| 50 | €0.92240 | €46.12 |
| 100 | €0.85440 | €85.44 |
| 500 | €0.73946 | €369.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.90121 | €1,901.21 |
| 3.000 | €1.81344 | €5,440.32 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

