



TCJT685M025R0150 | |
|---|---|
DigiKey Part Number | 478-9395-2-ND - Tape & Reel (TR) 478-9395-1-ND - Cut Tape (CT) 478-9395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT685M025R0150 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.14900 | €11.49 |
| 50 | €0.92820 | €46.41 |
| 100 | €0.85990 | €85.99 |
| 500 | €0.74442 | €372.21 |
| 1.000 | €0.70869 | €708.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.69035 | €1,725.88 |
| 7.500 | €0.65550 | €4,916.25 |
| 12.500 | €0.64260 | €8,032.50 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

