
TCJT106M016R0200E | |
|---|---|
DigiKey Part Number | 478-13328-2-ND - Tape & Reel (TR) 478-13328-1-ND - Cut Tape (CT) 478-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0200E |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46100 | €4.61 |
| 50 | €0.35520 | €17.76 |
| 100 | €0.32260 | €32.26 |
| 500 | €0.26762 | €133.81 |
| 1.000 | €0.25060 | €250.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.64202 | €1,605.05 |
| 7.500 | €0.60887 | €4,566.53 |
| 12.500 | €0.59661 | €7,457.62 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

