



TCJT106M016R0200 | |
|---|---|
DigiKey Part Number | 478-11587-2-ND - Tape & Reel (TR) 478-11587-1-ND - Cut Tape (CT) 478-11587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0200 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.10500 | €11.05 |
| 50 | €0.89040 | €44.52 |
| 100 | €0.82410 | €82.41 |
| 500 | €0.71224 | €356.12 |
| 1.000 | €0.67762 | €677.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.64104 | €1,602.60 |
| 7.500 | €0.60794 | €4,559.55 |
| 12.500 | €0.59568 | €7,446.00 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

