TCJK476M006R0400 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1.949
Unit Price: €0.59000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJK476M006R0400

DigiKey Part Number
TCJK476M006R0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJK476M006R0400
Description
CAP TANT POLY 47UF 6.3V 1206
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes