Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD477M004R0050E | |
|---|---|
DigiKey Part Number | TCJD477M004R0050E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0050E |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD477M004R0050 | KYOCERA AVX | 0 | 478-9452-2-ND | €0.00000 | Parametric Equivalent |
| TCJD477M004S0050 | KYOCERA AVX | 0 | 478-TCJD477M004S0050TR-ND | €1.32024 | Parametric Equivalent |
| TCJY477M004R0050 | KYOCERA AVX | 0 | 478-9517-2-ND | €0.00000 | Parametric Equivalent |
| TCJY477M004R0050E | KYOCERA AVX | 0 | TCJY477M004R0050E-ND | €1.28254 | Parametric Equivalent |
| TCJY477M004S0050 | KYOCERA AVX | 0 | 478-TCJY477M004S0050TR-ND | €0.41039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32116 | €660.58 |
| Unit Price without VAT: | €1.32116 |
|---|---|
| Unit Price with VAT: | €1.58539 |




