Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJD226M025R0100 | |
|---|---|
DigiKey Part Number | 478-6634-2-ND - Tape & Reel (TR) 478-6634-1-ND - Cut Tape (CT) 478-6634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M025R0100 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD226M025R0100E | KYOCERA AVX | 0 | 478-TCJD226M025R0100ECT-ND | €1.76000 | Parametric Equivalent |
| TCJD226M035R0100 | KYOCERA AVX | 3 | 478-6649-1-ND | €1.81000 | Parametric Equivalent |
| TCJD226M035R0100E | KYOCERA AVX | 0 | 478-13279-1-ND | €2.10000 | Parametric Equivalent |
| T521V226M035ATE100 | KEMET | 0 | 399-T521V226M035ATE100TR-ND | €0.77222 | Parametric Equivalent |
| T521V226M035ATE1007706 | KEMET | 0 | 399-T521V226M035ATE1007706-ND | €0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.18900 | €11.89 |
| 50 | €0.96160 | €48.08 |
| 100 | €0.89150 | €89.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.77286 | €386.43 |
| 1.500 | €0.71776 | €1,076.64 |
| 2.500 | €0.69738 | €1,743.45 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |




