Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD157M010R0045E | |
|---|---|
DigiKey Part Number | TCJD157M010R0045E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0045E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD157M010R0045 | KYOCERA AVX | 0 | 478-9437-2-ND | €0.00000 | Parametric Equivalent |
| TCJD157M010S0045 | KYOCERA AVX | 0 | 478-TCJD157M010S0045TR-ND | €1.22953 | Parametric Equivalent |
| TCJY157M010R0045 | KYOCERA AVX | 0 | 478-9497-2-ND | €0.00000 | Parametric Equivalent |
| TCJY157M010R0045E | KYOCERA AVX | 0 | TCJY157M010R0045E-ND | €1.16369 | Parametric Equivalent |
| TCJY157M010S0045 | KYOCERA AVX | 0 | 478-TCJY157M010S0045TR-ND | €0.39621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.23754 | €618.77 |
| Unit Price without VAT: | €1.23754 |
|---|---|
| Unit Price with VAT: | €1.48505 |




