



TCJC225M050R0300 | |
|---|---|
DigiKey Part Number | 478-9428-2-ND - Tape & Reel (TR) 478-9428-1-ND - Cut Tape (CT) 478-9428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC225M050R0300 |
Description | CAP TANT POLY 2.2UF 50V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.80800 | €8.08 |
| 50 | €0.64160 | €32.08 |
| 100 | €0.59000 | €59.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50284 | €251.42 |
| 1.500 | €0.46236 | €693.54 |
| 2.500 | €0.44740 | €1,118.50 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

