Parametric Equivalent
Parametric Equivalent

TCJB474M063S0400 | |
|---|---|
DigiKey Part Number | 478-TCJB474M063S0400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB474M063S0400 |
Description | CAP TANT POLY 0.47UF 63V 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 0.47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB474M063R0400 | KYOCERA AVX | 1.601 | 478-6933-1-ND | €1.79000 | Parametric Equivalent |
| TCJB474M063R0400E | KYOCERA AVX | 6.048 | 478-13247-1-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.63453 | €5,076.24 |
| Unit Price without VAT: | €0.63453 |
|---|---|
| Unit Price with VAT: | €0.76144 |


