TCJB157M006S0035 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 2.773
Unit Price: €1.05000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB157M006S0035

DigiKey Part Number
478-TCJB157M006S0035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJB157M006S0035
Description
CAP TANT POLY 150UF 6.3V 1210
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.65966€5,277.28
Manufacturers Standard Package
Unit Price without VAT:€0.65966
Unit Price with VAT:€0.79159