Parametric Equivalent
Parametric Equivalent

TCJB156M025R0150E | |
|---|---|
DigiKey Part Number | TCJB156M025R0150E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB156M025R0150E |
Description | CAP TANT POLY 15UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB156M025R0150 | KYOCERA AVX | 286 | 478-9413-1-ND | €0.77000 | Parametric Equivalent |
| TCJB156M025S0150 | KYOCERA AVX | 0 | 478-TCJB156M025S0150TR-ND | €0.60704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.60704 | €1,214.08 |
| Unit Price without VAT: | €0.60704 |
|---|---|
| Unit Price with VAT: | €0.72845 |


