



TCJB156M025R0150 | |
|---|---|
DigiKey Part Number | 478-9413-2-ND - Tape & Reel (TR) 478-9413-1-ND - Cut Tape (CT) 478-9413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M025R0150 |
Description | CAP TANT POLY 15UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49400 | €4.94 |
| 50 | €0.38200 | €19.10 |
| 100 | €0.34740 | €34.74 |
| 500 | €0.28916 | €144.58 |
| 1.000 | €0.27116 | €271.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25634 | €512.68 |
| 6.000 | €0.23803 | €1,428.18 |
| 10.000 | €0.23125 | €2,312.50 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

