



TCJA685M016R0200 | |
|---|---|
DigiKey Part Number | 478-3459-2-ND - Tape & Reel (TR) 478-3459-1-ND - Cut Tape (CT) 478-3459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA685M016R0200 |
Description | CAP TANT POLY 6.8UF 16V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38100 | €3.81 |
| 50 | €0.29040 | €14.52 |
| 100 | €0.26280 | €26.28 |
| 500 | €0.21582 | €107.91 |
| 1.000 | €0.20132 | €201.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18939 | €378.78 |
| 6.000 | €0.17465 | €1,047.90 |
| 10.000 | €0.16920 | €1,692.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

