3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1A335M8R

DigiKey Part Number
478-TCA1A335M8RTR-ND - Tape & Reel (TR)
478-TCA1A335M8RCT-ND - Cut Tape (CT)
478-TCA1A335M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1A335M8R
Description
CAP TANT 3.3UF 20% 10V 1206
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1A335M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.953
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22200€2.22
50€0.16480€8.24
100€0.14720€14.72
500€0.11750€58.75
1.000€0.10831€108.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.10077€201.54
4.000€0.09456€378.24
6.000€0.09145€548.70
10.000€0.08801€880.10
14.000€0.08599€1,203.86
20.000€0.08405€1,681.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400