2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1A225M8R

DigiKey Part Number
478-TCA1A225M8RTR-ND - Tape & Reel (TR)
478-TCA1A225M8RCT-ND - Cut Tape (CT)
478-TCA1A225M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1A225M8R
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1A225M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20500€2.05
50€0.15120€7.56
100€0.13460€13.46
500€0.10696€53.48
1.000€0.09843€98.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.09140€182.80
4.000€0.08562€342.48
6.000€0.08273€496.38
10.000€0.07953€795.30
14.000€0.07765€1,087.10
20.000€0.07585€1,517.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800