
TCA0G107M8R | |
|---|---|
DigiKey Part Number | 478-TCA0G107M8RTR-ND - Tape & Reel (TR) 478-TCA0G107M8RCT-ND - Cut Tape (CT) 478-TCA0G107M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0G107M8R |
Description | A- CASE / 107- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26460 | €13.23 |
| 100 | €0.23890 | €23.89 |
| 500 | €0.19530 | €97.65 |
| 1.000 | €0.18184 | €181.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20052 | €401.04 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

