
TBJD226K025CRSB0000 | |
|---|---|
DigiKey Part Number | 478-7557-2-ND - Tape & Reel (TR) 478-7557-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TBJD226K025CRSB0000 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.15000 | €14.15 |
| 10 | €11.10900 | €111.09 |
| 50 | €9.89140 | €494.57 |
| 100 | €9.51450 | €951.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.99520 | €3,997.60 |
| Unit Price without VAT: | €14.15000 |
|---|---|
| Unit Price with VAT: | €16.98000 |

