TAP475M035CCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.29865
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.154
Unit Price: €0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.29865
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.19869
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.16027
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.61579
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.29865
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.88244
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M035CCS

DigiKey Part Number
478-12592-ND
Manufacturer
Manufacturer Product Number
TAP475M035CCS
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.54300€5.43
50€0.42220€21.11
100€0.38480€38.48
500€0.32184€160.92
1.000€0.30235€302.35
3.000€0.27828€834.84
5.000€0.26938€1,346.90
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000