
TAP475M016SRS | |
|---|---|
DigiKey Part Number | 478-TAP475M016SRSCT-ND - Cut Tape (CT) 478-TAP475M016SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475M016SRS |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35100 | €3.51 |
| 50 | €0.26680 | €13.34 |
| 100 | €0.24090 | €24.09 |
| 500 | €0.19708 | €98.54 |
| 1.000 | €0.18353 | €183.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20407 | €612.21 |
| 6.000 | €0.19462 | €1,167.72 |
| 9.000 | €0.18988 | €1,708.92 |
| 15.000 | €0.18462 | €2,769.30 |
| 21.000 | €0.18155 | €3,812.55 |
| 30.000 | €0.17860 | €5,358.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

