TAP475K010DTW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.20190
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K010DTW

DigiKey Part Number
478-TAP475K010DTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP475K010DTW
Description
CAP TANT 4.7UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP475K010DCSKYOCERA AVX0478-TAP475K010DCSTR-ND€0.20190Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.19685€295.27
Manufacturers Standard Package
Unit Price without VAT:€0.19685
Unit Price with VAT:€0.23622