Upgrade

TAP337M010HSB | |
|---|---|
DigiKey Part Number | TAP337M010HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP337M010HSB |
Description | CAP TANT 330UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V Radial 500mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP337K010HSB | KYOCERA AVX | 0 | TAP337K010HSB-ND | €3.31290 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.28760 | €328.76 |
| Unit Price without VAT: | €3.28760 |
|---|---|
| Unit Price with VAT: | €3.94512 |


