330 µF Conformal Coated Tantalum Capacitors 10 V Radial 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP337K010CCS

DigiKey Part Number
478-1899-ND
Manufacturer
Manufacturer Product Number
TAP337K010CCS
Description
CAP TANT 330UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V Radial 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
R
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.79000€2.79
10€1.95100€19.51
50€1.61620€80.81
100€1.51280€151.28
500€1.33804€669.02
1.000€1.28389€1,283.89
2.500€1.22670€3,066.75
5.000€1.19222€5,961.10
Manufacturers Standard Package
Unit Price without VAT:€2.79000
Unit Price with VAT:€3.34800