Direct
Upgrade
Upgrade
Similar

TAP225M025DCS | |
|---|---|
DigiKey Part Number | TAP225M025DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP225M025DCS |
Description | CAP TANT 2.2UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225M025SCS | KYOCERA AVX | 185 | 478-TAP225M025SCS-ND | €0.52000 | Direct |
| TAP225K025DTW | KYOCERA AVX | 0 | 478-8968-2-ND | €0.23589 | Upgrade |
| TAP225K025SCS | KYOCERA AVX | 1.965 | 478-1870-ND | €0.52000 | Upgrade |
| TAP225M025BRW | KYOCERA AVX | 0 | TAP225M025BRW-ND | €0.20079 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19345 | €193.45 |
| Unit Price without VAT: | €0.19345 |
|---|---|
| Unit Price with VAT: | €0.23214 |




