
TAP225M020SRS | |
|---|---|
DigiKey Part Number | 478-TAP225M020SRSCT-ND - Cut Tape (CT) 478-TAP225M020SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225M020SRS |
Description | CAP TANT 2.2UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 7Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.39100 | €3.91 |
| 50 | €0.31240 | €15.62 |
| 100 | €0.26780 | €26.78 |
| 500 | €0.21204 | €106.02 |
| 1.000 | €0.17855 | €178.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22920 | €687.60 |
| 6.000 | €0.21893 | €1,313.58 |
| 9.000 | €0.21379 | €1,924.11 |
| 15.000 | €0.20808 | €3,121.20 |
| 21.000 | €0.20475 | €4,299.75 |
| 30.000 | €0.20154 | €6,046.20 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

