
TAP156K025SRW | |
|---|---|
DigiKey Part Number | 478-8965-2-ND - Tape & Reel (TR) 478-8965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156K025SRW |
Description | CAP TANT 15UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61300 | €6.13 |
| 50 | €0.47940 | €23.97 |
| 100 | €0.43820 | €43.82 |
| 500 | €0.36864 | €184.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34711 | €347.11 |
| 2.000 | €0.32940 | €658.80 |
| 3.000 | €0.32052 | €961.56 |
| 5.000 | €0.31069 | €1,553.45 |
| 7.000 | €0.30494 | €2,134.58 |
| 10.000 | €0.29941 | €2,994.10 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

