10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K035BRW

DigiKey Part Number
478-TAP106K035BRWTR-ND - Tape & Reel (TR)
478-TAP106K035BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K035BRW
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.76200€7.62
50€0.66060€33.03
100€0.57170€57.17
500€0.43196€215.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.42810€428.10
2.000€0.40753€815.06
3.000€0.39721€1,191.63
5.000€0.38578€1,928.90
7.000€0.37910€2,653.70
10.000€0.37267€3,726.70
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.16400