
TAP105M025CRS | |
|---|---|
DigiKey Part Number | 478-TAP105M025CRSCT-ND - Cut Tape (CT) 478-TAP105M025CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP105M025CRS |
Description | CAP TANT 1UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.38900 | €3.89 |
| 50 | €0.29420 | €14.71 |
| 100 | €0.25630 | €25.63 |
| 500 | €0.18988 | €94.94 |
| 1.000 | €0.16140 | €161.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16179 | €485.37 |
| 6.000 | €0.15377 | €922.62 |
| 9.000 | €0.14976 | €1,347.84 |
| 15.000 | €0.14531 | €2,179.65 |
| 21.000 | €0.14271 | €2,996.91 |
| 30.000 | €0.14021 | €4,206.30 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

