
TAP105K025SRS | |
|---|---|
DigiKey Part Number | 478-TAP105K025SRSCT-ND - Cut Tape (CT) 478-TAP105K025SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP105K025SRS |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K035SCS | KYOCERA AVX | 26.195 | 478-1835-ND | €0.52000 | Upgrade |
| TAP105K025BRS | KYOCERA AVX | 2.726 | 478-8949-1-ND | €0.55000 | Similar |
| 199D105X9025A1V1E3 | Vishay Sprague | 667 | 718-1209-ND | €1.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.38900 | €3.89 |
| 50 | €0.29420 | €14.71 |
| 100 | €0.25630 | €25.63 |
| 500 | €0.18988 | €94.94 |
| 1.000 | €0.16140 | €161.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18067 | €542.01 |
| 6.000 | €0.17200 | €1,032.00 |
| 9.000 | €0.16766 | €1,508.94 |
| 15.000 | €0.16284 | €2,442.60 |
| 21.000 | €0.16003 | €3,360.63 |
| 30.000 | €0.15732 | €4,719.60 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

