
TAJT335K010RNJ | |
|---|---|
DigiKey Part Number | TAJT335K010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 1411 |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT335K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.34830 | €870.75 |
| Unit Price without VAT: | €0.34830 |
|---|---|
| Unit Price with VAT: | €0.41796 |

