Similar

TAJT106K004RNJ | |
|---|---|
DigiKey Part Number | TAJT106K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT106K004RNJ |
Description | CAP TANT 10UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT106K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9004B2TE3 | Vishay Sprague | 0 | 293D106X9004B2TE3-ND | €0.14616 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.29610 | €740.25 |
| Unit Price without VAT: | €0.29610 |
|---|---|
| Unit Price with VAT: | €0.35532 |


