
TAJD475K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD475K035SNJTR-ND - Tape & Reel (TR) 478-TAJD475K035SNJCT-ND - Cut Tape (CT) 478-TAJD475K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475K035SNJ |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475K035SNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9035D2TE3 | Vishay Sprague | 435 | 718-1084-1-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49000 | €4.90 |
| 50 | €0.37840 | €18.92 |
| 100 | €0.34410 | €34.41 |
| 500 | €0.28634 | €143.17 |
| 1.000 | €0.26844 | €268.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.31704 | €792.60 |
| 5.000 | €0.30356 | €1,517.80 |
| 7.500 | €0.29681 | €2,226.08 |
| 12.500 | €0.28932 | €3,616.50 |
| 17.500 | €0.28495 | €4,986.62 |
| 25.000 | €0.28074 | €7,018.50 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

