
TAJC336K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC336K006RNJTR-ND - Tape & Reel (TR) 478-TAJC336K006RNJCT-ND - Cut Tape (CT) 478-TAJC336K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K006RNJ |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51400 | €5.14 |
| 50 | €0.39820 | €19.91 |
| 100 | €0.36260 | €36.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30236 | €151.18 |
| 1.000 | €0.28376 | €283.76 |
| 1.500 | €0.27443 | €411.65 |
| 2.500 | €0.26411 | €660.27 |
| 3.500 | €0.25807 | €903.25 |
| 5.000 | €0.25226 | €1,261.30 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

