22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC226K025SNJ

DigiKey Part Number
478-TAJC226K025SNJTR-ND - Tape & Reel (TR)
478-TAJC226K025SNJCT-ND - Cut Tape (CT)
478-TAJC226K025SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC226K025SNJ
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJC226K025SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X9025C2TE3Vishay Sprague186718-293D226X9025C2TE3CT-ND€0.77000Similar
In-Stock: 2.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.49000€4.90
50€0.39240€19.62
100€0.33640€33.64
500€0.26634€133.17
1.000€0.22428€224.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.28853€865.59
6.000€0.27645€1,658.70
9.000€0.27039€2,433.51
15.000€0.26368€3,955.20
21.000€0.25975€5,454.75
30.000€0.25598€7,679.40
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200