
TAJC106K010HNJ | |
|---|---|
DigiKey Part Number | 478-TAJC106K010HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC106K010HNJ |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K010HNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | €0.65181 | €7,169.91 |
| Unit Price without VAT: | €0.65181 |
|---|---|
| Unit Price with VAT: | €0.78217 |

