TAJB475K016HNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.51843
Datasheet

Similar


Vishay Sprague
In Stock: 7.369
Unit Price: €0.40000
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K016HNJ

DigiKey Part Number
478-TAJB475K016HNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB475K016HNJ
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB475K016HNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491T475K016AT2478KEMET0T491T475K016AT2478-ND€0.51843Direct
293D475X9016B2TE3Vishay Sprague7.369718-1149-1-ND€0.40000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.25849€516.98
Manufacturers Standard Package
Unit Price without VAT:€0.25849
Unit Price with VAT:€0.31019