Direct
Similar

TAJB226M016SNJ | |
|---|---|
DigiKey Part Number | TAJB226M016SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB226M016SNJ |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M016SNJ Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0016B2WE3 | Vishay Sprague | 0 | 718-293D226X0016B2WE3TR-ND | €0.24615 | Direct |
| 293D226X0016B2TE3 | Vishay Sprague | 451 | 718-293D226X0016B2TE3CT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.15680 | €1,254.40 |
| Unit Price without VAT: | €0.15680 |
|---|---|
| Unit Price with VAT: | €0.18816 |



