2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K010RNJV

DigiKey Part Number
478-TAJA225K010RNJVTR-ND - Tape & Reel (TR)
478-TAJA225K010RNJVCT-ND - Cut Tape (CT)
478-TAJA225K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K010RNJV
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K010RNJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21800€2.18
50€0.15240€7.62
100€0.13050€13.05
500€0.09792€48.96
1.000€0.08269€82.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.07624€152.48
4.000€0.07118€284.72
6.000€0.06866€411.96
10.000€0.06585€658.50
14.000€0.06422€899.08
20.000€0.06264€1,252.80
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200