Direct
Direct

TAJA104M050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA104M050RNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA104M050RNJ |
Description | CAP TANT 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 22Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D104X0050A2TE3 | Vishay Sprague | 0 | 293D104X0050A2TE3-ND | €0.13994 | Direct |
| T491A104M050AT | KEMET | 4.742 | 399-10113-1-ND | €0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32632 | €652.64 |
| Unit Price without VAT: | €0.32632 |
|---|---|
| Unit Price with VAT: | €0.39158 |



