TACR476M004XTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.200
Unit Price: €2.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.054
Unit Price: €1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 144
Unit Price: €2.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 18.957
Unit Price: €0.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.71494
Datasheet

Similar


KYOCERA AVX
In Stock: 3.473
Unit Price: €0.68000
Datasheet
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR476M004XTA

DigiKey Part Number
478-3113-2-ND - Tape & Reel (TR)
478-3113-1-ND - Cut Tape (CT)
478-3113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR476M004XTA
Description
CAP TANT 47UF 20% 4V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR476M004XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR476M004RTAKYOCERA AVX3.200478-8874-1-ND€2.50000Direct
TACR476M006XTAKYOCERA AVX7.054478-3259-1-ND€1.92000Upgrade
TLCR476M010XTAKYOCERA AVX144478-3347-1-ND€2.01000Upgrade
TCTP0G476M8RKYOCERA AVX18.957478-TCTP0G476M8RCT-ND€0.69000Similar
TLJN476M004R4000KYOCERA AVX0478-5627-1-ND€0.71494Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.68000€2.68
10€1.86200€18.62
50€1.53960€76.98
100€1.44000€144.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.27132€635.66
1.000€1.21910€1,219.10
1.500€1.19293€1,789.39
2.500€1.16392€2,909.80
3.500€1.14697€4,014.39
5.000€1.13065€5,653.25
Manufacturers Standard Package
Unit Price without VAT:€2.68000
Unit Price with VAT:€3.21600