Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TACR336M003R | |
|---|---|
DigiKey Part Number | TACR336M003R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR336M003R |
Description | CAP TANT 33UF 20% 3V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR336K003X | KYOCERA AVX | 0 | TACR336K003X-ND | €1.14250 | Upgrade |
| TACR336K004XTA | KYOCERA AVX | 0 | 478-4189-2-ND | €1.33502 | Upgrade |
| TACR336K006RTA | KYOCERA AVX | 0 | TACR336K006RTA-ND | €1.33502 | Upgrade |
| TACR336M004RTA | KYOCERA AVX | 0 | TACR336M004RTA-ND | €1.33502 | Upgrade |
| TACR336M006RTA | KYOCERA AVX | 0 | TACR336M006RTA-ND | €1.33502 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.99872 | €2,496.80 |
| Unit Price without VAT: | €0.99872 |
|---|---|
| Unit Price with VAT: | €1.19846 |


