Parametric Equivalent

TACR156M006RTA | |
|---|---|
DigiKey Part Number | 478-TACR156M006RTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR156M006RTA |
Description | CAP TANT 15UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACR156M006RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR156M006XTA | KYOCERA AVX | 0 | 478-TACR156M006XTATR-ND | €1.49274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.48764 | €3,719.10 |
| Unit Price without VAT: | €1.48764 |
|---|---|
| Unit Price with VAT: | €1.78517 |


